- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 2450RC-99900907
Description
+
Honeywell Ceramic Automatic Reset Thermostats, 2450RC Series, 2450RC-99900907, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B205A, T806, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 260 °C [500 °F], Close Temperature 232 °C [449.6 °F], Open Tolerance 11 °C [19.8 °F], Close Tolerance 11 °C [19.8 °F]
Search Keywords: 2450RC99900907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2450RC-99900907
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$104.76
10
$25.83
25
$24.55
50
$18.44
75
$16.69
100 +
$16.36
Click for Quote
Log in
to unlock special pricing