Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

2450RC-90820307

Honeywell Ceramic Automatic Reset Thermostats, 2450RC Series, 2450RC-90820307, Switch Type SPST, Automatic Reset, Open on Rise ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Honeywell Ceramic Automatic Reset Thermostats, 2450RC Series, 2450RC-90820307, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 260 °C [500 °F], Close Temperature 232 °C [449.6 °F], Open Tolerance 11 °C [19.8 °F], Close Tolerance 11 °C [19.8 °F]
Search Keywords: 2450RC90820307
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    2450RC-90820307
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9032100090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2450RC-90820307 discontinued?
Yes, 2450RC-90820307 from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2450RC-90820307 RoHS compliant?
Yes, 2450RC-90820307 is RoHS compliant.
What is the lead time for 2450RC-90820307?
The standard lead time for 2450RC-90820307 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$9.04
50
$8.00
100
$7.76
250
$6.60
500
$6.58
1,000 +
$5.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!