- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 2450RC352090929
Description
+
Honeywell Ceramic One Shot Thermostats, 2450RC Series, 2450RC352090929, Switch Type SPST, One Shot, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B201A, T149, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 118.89 °C [246 °F], Close Temperature "One Shot", Open Tolerance 7.78 °C [14 °F], Close Tolerance N/A
Search Keywords: 2450RC352090929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2450RC352090929
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:15 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:N/A
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.,N.O.
-
Operating Temperature:0°C to 260 °C
-
Set Point Function:Open on Rise,Close on Rise
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$90.71
50
$48.02
75
$33.79
100 +
$33.12
Click for Quote
Log in
to unlock special pricing