- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 2450CMG80890028
Description
+
Honeywell Ceramic Manual Reset Thermostats, 2450CMG Series, 2450CMG80890028, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Gold Alloy, Ceramic, 0.5 A, B230, T147, Operating Temperature 52 °C to 232 °C [125 °F to 450 °F], Open Temperature 232.22 °C [450 °F], Close Temperature "Manual Reset", Open Tolerance 11.11 °C [20 °F], Close Tolerance N/A
Search Keywords: 2450CMG80890028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2450CMG80890028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):Manual
-
Maximum Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:50 V
-
Mounting:Screw
-
Pole Throw Configuration:N/A
-
Switch Configuration:N.C.
-
Operating Temperature:52°C to 232 °C
-
Set Point Function:Open on Rise
-
Open Temperature (Celsius):232.2 °C
-
Open Temperature (Fahrenheit):450 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$99.61
10
$99.37
25
$99.11
50
$52.47
75
$36.92
100 +
$36.19
Click for Quote
Log in
to unlock special pricing