- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 242PC15M
Honeywell
242PC15M
Pressure Sensor 0psi to 15psi Vacuum Gage 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor 0psi to 15psi Vacuum Gage 3-Pin
Product Highlights:
- Internal O-Ring seals for contamination resistance
- Screw-in or flat-pack mounting
- Rugged aluminum housing
- Fully signal conditioned
- Amplified
Search Keywords: 242PC15M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:242PC15M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Media:Air,Gas,Liquid
-
Output Voltage:1 to 6 V
-
Mounting:Screw
-
Operating Temperature:-40 to 85 °C
-
Dimension:58 x 56 x 40 mm
-
Device Pressure Type:Vacuum Gage
-
Operating Pressure Range:0 to 15 psi
-
Accuracy:±0.5 %
-
Typical Operating Supply Voltage:8 V
-
Response Time:1 mS
-
Electrical Termination:Wire Leads
-
Port Size:N/A
-
Port Type:Male
Frequently Asked Questions
Is 242PC15M RoHS compliant?
Yes, 242PC15M is RoHS compliant.
What is the lead time for 242PC15M?
The standard lead time for 242PC15M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$1,798.41
8
$1,793.93
15
$977.33
23
$650.81
30 +
$637.80
Click for Quote
Log in
to unlock special pricing