- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 242PC150G
Honeywell
242PC150G
The 242PC150G is an amplified gage pressure sensor designed for a pressure range of 0 to 150 psi.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 242PC150G is an amplified gage pressure sensor designed for a pressure range of 0 to 150 psi.
Product Highlights:
- Internal O-Ring seals for contamination resistance
- Screw-in or flat-pack mounting
- Rugged aluminum housing
- Fully signal conditioned
- Amplified
Search Keywords: 242PC150G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:242PC150G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Media:Air,Gas,Liquid
-
Output Voltage:1 to 6 V
-
Mounting:Screw
-
Operating Temperature:-40 to 85 °C
-
Dimension:58 x 56 x 40 mm
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 150 psi
-
Accuracy:±0.5 %
-
Typical Operating Supply Voltage:8 V
-
Response Time:1 mS
-
Electrical Termination:Wire Leads
-
Port Size:N/A
-
Port Type:N/A
Frequently Asked Questions
Is 242PC150G RoHS compliant?
Yes, 242PC150G is RoHS compliant.
What is the lead time for 242PC150G?
The standard lead time for 242PC150G is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
8
$6,729.65
15
$3,666.34
23
$2,441.43
30 +
$2,392.60
Click for Quote
Log in
to unlock special pricing