Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

242PC100G

Pressure Sensor 0psi to 100psi Gage 3-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 100psi Gage 3-Pin
Product Highlights:
  • Amplified
  • Fully signal conditioned
  • Rugged aluminum housing
  • Screw-in or flat-pack mounting
  • Internal O-ring seals for contamination resistance
Search Keywords: 242PC100G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 242PC100G
Unit of Measure: Per Each
RoHS: Yes
HTS: 90262020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Media: Air,Gas,Liquid
Output Voltage: 1 to 6 V
Mounting: Screw
Operating Temperature: -40 to 85 °C
Dimension: 58 x 56 x 40 mm
Device Pressure Type: Gage
Operating Pressure Range: 0 to 100 psi
Accuracy: ±0.5 %
Typical Operating Supply Voltage: 8 V
Response Time: 1 mS
Electrical Termination: Wire Leads
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 242PC100G RoHS compliant?
Yes, 242PC100G is RoHS compliant.
What is the lead time for 242PC100G?
The standard lead time for 242PC100G is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
12 Weeks can ship 1/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
8
$7,310.95
15
$3,983.03
23
$2,652.31
30 +
$2,599.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!