- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 23AT73-T2
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 2 Position (On - On), 21SM284 Basic Switches, Gold-Plated Contacts, Solder T2 Terminals, Standard Lever, Military Part Number M8805/26-001
Search Keywords: 23AT73T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:23AT73-T2
-
Alias/AKA:M8805/26-001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:5@115VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:21.34 x 18.26 x 56.95 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$919.09
25
$488.20
38
$327.95
50 +
$321.39
Click for Quote
Log in
to unlock special pricing