- Home ›
- All Products›
- 23AT3-S
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), 1SM3 Basic Switches, Step Base Screw Terminals, Standard Lever
Search Keywords: 23AT3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:23AT3-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
302
Can Ship immediately
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,395.86
5
$1,392.37
7
$1,388.88
13
$763.95
19
$533.70
25 +
$523.03
Click for Quote
Log in
to unlock special pricing