- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 23AT29-S
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 3 Pole Double Throw (3PDT) 2 Position (On - On), 1SM1 Basic Switches, Step Base Screw Terminals, Silver Contacts, Standard Lever
Search Keywords: 23AT29S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:23AT29-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$1,460.98
5
$1,457.33
10
$1,453.68
13
$1,450.04
25
$770.24
38
$517.41
50 +
$507.05
Click for Quote
Log in
to unlock special pricing