- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 236PC30GW
Honeywell
236PC30GW
Industrial Pressure Sensor -30psi to 30psi Gage/Vacuum Gage 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Industrial Pressure Sensor -30psi to 30psi Gage/Vacuum Gage 4-Pin
Product Highlights:
- Robust package
- Prewired
- Temperature compensated for span over 0 °C to 50 °C [32 °F to 122 °F]
- Calibrated null and span
Search Keywords: 236PC30GW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:236PC30GW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 80 mV
-
Mounting:Stud
-
Operating Temperature:-30 to 70 °C
-
Dimension:25 dia x 41 mm
-
Device Pressure Type:Gage,Vacuum Gage
-
Operating Pressure Range:-30 to 30 psi
-
Accuracy:±0.5 %
-
Typical Operating Supply Voltage:10 V
-
Response Time:1 mS
-
Electrical Termination:Wire Leads
-
Port Size:1/4-28 UNF
-
Port Type:Male
Frequently Asked Questions
Is 236PC30GW RoHS compliant?
Yes, 236PC30GW is RoHS compliant.
What is the lead time for 236PC30GW?
The standard lead time for 236PC30GW is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
11 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$352.47
3
$330.20
5
$313.50
10
$308.36
20 +
$291.37
Click for Quote
Log in
to unlock special pricing