Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

236PC15GW

Pressure Sensor -15psi to 15psi Gage/Vacuum Gage

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pressure Sensor -15psi to 15psi Gage/Vacuum Gage
Product Highlights:
  • Robust package
  • Prewired
  • Temperature compensated for span over 0 °C to 50 °C [32 °F to 122 °F]
  • Calibrated null and span
Search Keywords: 236PC15GW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    236PC15GW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 100 mV
  • Mounting:
    Stud
  • Operating Temperature:
    -30 to 70 °C
  • Dimension:
    25 dia x 41 mm
  • Device Pressure Type:
    Gage,Vacuum Gage
  • Operating Pressure Range:
    -15 to 15 psi
  • Accuracy:
    ±0.5 %
  • Typical Operating Supply Voltage:
    10 V
  • Response Time:
    1 mS
  • Electrical Termination:
    Wire Leads
  • Port Size:
    1/4-28 UNF
  • Port Type:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 236PC15GW RoHS compliant?
Yes, 236PC15GW is RoHS compliant.
What is the lead time for 236PC15GW?
The standard lead time for 236PC15GW is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
17 Weeks can ship 1/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$438.32
3
$432.53
5 +
$429.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!