- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 236PC150GW
Honeywell
236PC150GW
Pressure Sensor -150psi to 150psi Gage/Vacuum Gage
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pressure Sensor -150psi to 150psi Gage/Vacuum Gage
Product Highlights:
- Robust package
- Prewired
- Temperature compensated for span over 0 °C to 50 °C [32 °F to 122 °F]
- Calibrated null and span
Search Keywords: 236PC150GW
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 236PC150GW |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 90262020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Media: | Air,Gas,Liquid |
| Output Voltage: | 0 to 60 mV |
| Mounting: | Stud |
| Operating Temperature: | -30 to 70 °C |
| Dimension: | 25 dia x 41 mm |
| Device Pressure Type: | Gage,Vacuum Gage |
| Operating Pressure Range: | -150 to 150 psi |
| Accuracy: | ±0.5 % |
| Typical Operating Supply Voltage: | 10 V |
| Response Time: | 1 mS |
| Electrical Termination: | Wire Leads |
| Port Size: | 1/4-28 UNF |
Frequently Asked Questions
Is 236PC150GW RoHS compliant?
Yes, 236PC150GW is RoHS compliant.
What is the lead time for 236PC150GW?
The standard lead time for 236PC150GW is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$2,032.13
5
$2,027.05
8
$2,021.98
15
$1,101.58
23
$733.54
30 +
$718.88
Click for Quote
Log in
to unlock special pricing