- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Board Mount Pressure Sensor ›
- 22PCFEM6G
Description
+
Pressure Sensor 0psi to 100psi Gage 4-Pin
Search Keywords: 22PCFEM6G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:22PCFEM6G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Screw
-
Device Pressure Type:Gage
-
Operating Pressure Range:0 to 100 psi
-
Output Voltage:N/A
-
Typical Operating Supply Voltage:10 V
-
Operating Temperature:-40 to 85 °C
-
Dimension:23.9 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT