- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 22EN9-6
Description
+
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Wire Lead 10A 28VDC 53.38N Linear Panel Mount
Search Keywords: 22EN96
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:22EN9-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Cross Roller Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:10@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$4,480.90
5
$2,746.36
8
$1,752.61
10 +
$1,717.56
Click for Quote
Log in
to unlock special pricing