- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 22AC1-D8
Honeywell
22AC1-D8
The 22AC1-D8 is a push-pull switch assembly featuring a Single Pole Double Throw (SPDT) contact arrangement and quick-connect ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Appliances
- Vending machines
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:22AC1-D8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Door Interlock
-
Actuator Style:Rod
-
Pole Throw Configuration:SPDT
-
Maximum Current Rating:15.1@250VAC A
-
Terminal Type:Quick Connect
-
Operating Temperature:-18 to 82 °C
-
IP Rating:N/A
-
Dimension:52.32 x 13.34 x 39.62 mm
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Straight