Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

22AC1

MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Rod Actuator, Silver C ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination
Product Highlights:
  • Choice of termination
  • Choice of momentary, maintained or pull-to-cheat actuation
  • UL recognized versions available
  • Versatile mounting bracket for side or end mounting
  • Current rating ranges from 5 A to 25 A
  • Available with one or two SPDT switches
  • Automatically cuts power when service door or drawer is opened
Potential Applications:
  • Appliances
  • Vending machines
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
Search Keywords: 22AC1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 22AC1
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Door Interlock
Actuator Style: Rod
Pole Throw Configuration: SPDT
Maximum Current Rating: 15@250VAC A
Terminal Type: Screw
Operating Temperature: -53 to 82 °C
Dimension: 50.01 x 13.21 x 39.78 mm
Switch Configuration: N.O./N.C.
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 22AC1 RoHS compliant?
Yes, 22AC1 is RoHS compliant.
What is the lead time for 22AC1?
The standard lead time for 22AC1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.40
5
$61.94
10
$57.24
25
$54.82
50
$54.48
100
$54.34
250 +
$54.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!