- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 221EN55-R
Honeywell
221EN55-R
Switch Limit N.O./N.C. DPDT Top Roller Plunger Connector 4A 28VDC 44.48N Linear Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 221EN55-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |