- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 221EN502-R
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Double Throw (SPDT), 4 A Resistive at 28 Vdc Up to 185 °F (85 °C), Stainless Steel Enclosure, Roller Plunger Actuator Oriented 90° to Receptacle, High Temperature Construction, Side Exit Receptacle Connector Termination
Search Keywords: 221EN502R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:221EN502-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Cross Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:26.69 N
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
3
$6,739.06
5
$4,130.39
8
$2,635.84
10 +
$2,583.12
Click for Quote
Log in
to unlock special pricing