- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 221CH54-RB
Description
+
MICRO SWITCH™ Sealed Aero Switches, Corrosion Resistant Steel Plunger and Key Way in Bushing Polarizing Key of Receptacle aligned, MIL - S - 8805 symbol 3, Pin Plunger Actuator, Lead Wire Termination, 2 X SPDT Circuitry, Silver - Copper Comp Edgelay Contact, 4 Amp Resistivity and 2 Amp Inductive at 28 Vdc, Plunger Seal Meterial E P Rubber.
Search Keywords: 221CH54RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:221CH54-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:26.69 N
-
Dimension:33.78 x 33.78 x 121.97 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
3
$3,661.32
5
$2,244.03
8
$1,432.05
10 +
$1,403.41
Click for Quote
Log in
to unlock special pricing