- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 21SM368-0111
Description
+
Switch Snap Action SPDT 1A 125V
Search Keywords: 21SM3680111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:21SM368-0111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:9A991.d
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
25
$296.75
50
$156.62
75
$107.71
100 +
$105.55
Click for Quote
Log in
to unlock special pricing