- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 21FW-R1
Description
+
Proximity Sensor NO Current Sinking 18V to 32V
Search Keywords: 21FWR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:21FW-R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:VIII(h)(1)
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:N/A
-
Mounting:Panel
-
Output Type:Current Sinking
-
Dimension:N/A
-
Operating Temperature:-55 to 150 °C
-
Switching Mode:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4
$12,082.86
8
$6,171.35
12
$4,200.85
15 +
$4,116.83
Click for Quote
Log in
to unlock special pricing