- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 21FW-74
Honeywell
21FW-74
Proximity Sensor NO Current Sinking 18V to 32V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Proximity Sensor NO Current Sinking 18V to 32V
Search Keywords: 21FW74
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:21FW-74
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:US
-
ECCN:VIII(h)(1)
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:N/A
-
Mounting:Panel
-
Output Type:Current Sinking
-
Dimension:N/A
-
Operating Temperature:-55 to 150 °C
-
Switching Mode:No
Frequently Asked Questions
Is 21FW-74 RoHS compliant?
No, 21FW-74 is not RoHS compliant.
What is the lead time for 21FW-74?
The standard lead time for 21FW-74 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
On Order:
13
can ship 9/25/26
MOQ for out of Stock Qty:
7
23 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$739.17
5
$706.54
7
$704.77
13
$703.01
19
$701.25
25 +
$699.50
Click for Quote
Log in
to unlock special pricing