- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 21EN9-R7
Honeywell
21EN9-R7
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Connector 4A 28VDC 53.38N Linear Panel Mount
Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Connector 4A 28VDC 53.38N Linear Panel Mount
Search Keywords: 21EN9R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:21EN9-R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 21EN9-R7 RoHS compliant?
Yes, 21EN9-R7 is RoHS compliant.
What is the lead time for 21EN9-R7?
The standard lead time for 21EN9-R7 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
3
$3,956.34
5
$2,424.86
8
$1,547.44
10 +
$1,516.49
Click for Quote
Log in
to unlock special pricing