描述
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, (6) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, FAA-PMA Approved
产品亮点:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
潜在应用:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
搜索关键词: 21EN96
规格
+
-
产品属性属性值 选择属性
-
供应商:Honeywell
-
部件编号:21EN9-6
-
计量单位:每 件
-
RoHS:是
-
HTS:85365000
-
COO:US
-
ECCN:9A991.d
-
供应商标准包装:
1 -
类型:Environmentally sealed
-
致动器样式:Top Roller Plunger
-
极-位配置:DPDT
-
开关配置:N.O./N.C.
-
操作力:53.38 N
-
最大电流额定值:4@28VDC A
-
端子类型:Wire Lead
-
NEMA外壳防护标准等级:N/A
-
本体方向:Straight
产品指南
+
产品更改
+
常见问题
21EN9-6 是否符合 RoHS 标准?
是的,21EN9-6 符合 RoHS 标准。
21EN9-6 的交货期是多少?
21EN9-6 的标准交货期约为 8 天。有库存的数量由 OnlineComponents.com 发货。
价格匹配保证
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
38
可立即发货
缺货数量的起订量:
3
8 周
可以发货
10/22/26