- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 21EN9-12
Description
+
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount
Search Keywords: 21EN912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:21EN9-12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Cross Roller Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
24 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$2,903.10
3
$2,895.84
5
$1,834.03
8
$1,182.47
10 +
$1,158.82
Click for Quote
Log in
to unlock special pricing