Image is representational - see mfr. specs

21EN75-R1

Honeywell

MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 5 A Resistive at 28 Vdc, Stai ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 5 A Resistive at 28 Vdc, Stainless Steel Enclosure Finished with Green Epoxy Based Enamel, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, 1-20 UNEF Diameter Threaded Bushing, Shock Resistant Construction, Bottom Exit Receptacle Connector Termination, This product is subject to ITAR and the export control laws of the United States
Search Keywords: 21EN75R1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    21EN75-R1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365019
  • COO:
    US
  • ECCN:
    8A992.f
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Cross Roller Plunger
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    53.38 N
  • Dimension:
    28.58 x 28.58 x 114.3 mm
  • Maximum Current Rating:
    5@28VDC A
  • Terminal Type:
    Connector
  • NEMA Standard as Enclosure Rating:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
MOQ for out of Stock Qty:
3
24 Weeks can ship 11/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,992.96
3
$1,987.97
5
$1,983.00
8
$1,978.05
10 +
$1,973.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!