Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

21EN75-2

Switch Limit N.O./N.C. DPDT Cross Roller Plunger Wire Lead 5A 28VDC 53.38N Linear Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Wire Lead 5A 28VDC 53.38N Linear Panel Mount
Search Keywords: 21EN752
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 21EN75-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Enclosed
Actuator Style: Cross Roller Plunger
Pole Throw Configuration: DPDT
Switch Configuration: N.O./N.C.
Operating Force: 53.38 N
Maximum Current Rating: 5@28VDC A
Terminal Type: Wire Lead
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 21EN75-2 RoHS compliant?
Yes, 21EN75-2 is RoHS compliant.
What is the lead time for 21EN75-2?
The standard lead time for 21EN75-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
37   can ship 4/15/27
MOQ for out of Stock Qty:
3
24 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,509.23
3
$1,505.46
5
$1,493.28
8
$1,478.49
10 +
$1,463.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!