- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 21EN577-6
Description
+
Switch Limit N.O. SPST Top Roller Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount
Search Keywords: 21EN5776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:21EN577-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Operating Force:53.38 N
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
36 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$2,040.63
5
$2,035.53
10
$2,030.44
13
$2,025.37
25
$1,075.85
38
$722.69
50 +
$708.24
Click for Quote
Log in
to unlock special pricing