- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 21EN570-R1
Honeywell
21EN570-R1
Switch Limit N.O./N.C. DPDT Top Roller Plunger Connector 1A 28VDC 53.38N Linear Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Switch Limit N.O./N.C. DPDT Top Roller Plunger Connector 1A 28VDC 53.38N Linear Panel Mount
Search Keywords: 21EN570R1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 21EN570-R1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | XX(c) |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Top Roller Plunger |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 53.38 N |
| Dimension: | 28.58 x 62.23 x 77.75 mm |
| Maximum Current Rating: | 1@28VDC A |
| Terminal Type: | Connector |
| Body Orientation: | Straight |
Frequently Asked Questions
Is 21EN570-R1 RoHS compliant?
Yes, 21EN570-R1 is RoHS compliant.
What is the lead time for 21EN570-R1?
The standard lead time for 21EN570-R1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
32 Weeks
can ship
7/1/27
Price (USD)
Qty
Unit Price
1
$1,777.22
3
$1,754.60
5 +
$1,733.16
Click for Quote
Log in
to unlock special pricing