- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 21EN532-R1
Honeywell
21EN532-R1
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Connector 5A 28VDC 26.69N Linear Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 21EN532-R1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | 3A611.y.21 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Cross Roller Plunger |
| Pole Throw Configuration: | DPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 26.69 N |
| Dimension: | 28.58 x 62.23 x 77.75 mm |
| Maximum Current Rating: | 5@28VDC A |
| Terminal Type: | Connector |
| Body Orientation: | Straight |