- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 21EN382
Description
+
Switch Limit N.O./N.C. DPDT Top Roller Plunger Panel Mount 4A 28VDC 53.38N Linear Connector Automotive
Search Keywords: 21EN382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:21EN382
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$3,219.66
3
$3,211.61
5
$1,968.41
8
$1,256.15
10 +
$1,231.03
Click for Quote
Log in
to unlock special pricing