- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 21EN380
Honeywell
21EN380
Switch Limit N.O./N.C. SPDT Top Roller Plunger Panel Mount 7A 28VDC 53.38N Linear Connector Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 21EN380 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | 9A991.d |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed13691 |
| Actuator Style: | Top Roller Plunger13659 |
| Pole Throw Configuration: | SPDT13683 |
| Switch Configuration: | N.O./N.C.13689 |
| Operating Force: | 53.38 N |
| Dimension: | 25.4mm x 25.4mm x 83.9513685mm |
| Maximum Current Rating: | 7@28VDC A |
| Terminal Type: | Connector13690 |
| Body Orientation: | Straight13661 |