- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 21EN262-6
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Double Throw (SPDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, Resistant to Hydraulic Fluid, (3) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, FAA-PMA Approved
Search Keywords: 21EN2626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:21EN262-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365009
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$663.51
3
$659.14
5 +
$650.75
Click for Quote
Log in
to unlock special pricing