- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 21EN191-5
Description
+
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount
Search Keywords: 21EN1915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:21EN191-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Cross Roller Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:25.4mm x 25.4mm x 70.13 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$1,780.29
5
$1,127.52
8
$726.95
10 +
$712.41
Click for Quote
Log in
to unlock special pricing