- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 21EN19
Description
+
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount
Search Keywords: 21EN19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:21EN19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Cross Roller Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:25.4mm x 25.4mm x 81.18 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
60 Weeks
can ship
8/4/27
Price (USD)
Qty
Unit Price
3
$2,937.39
5
$1,860.35
8
$1,199.43
10 +
$1,175.45
Click for Quote
Log in
to unlock special pricing