- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 21CH9-6
Honeywell
21CH9-6
Micro Switch™ - Sealed Aero Switches - Corrosion Resistant - 2 x SPDT - 28 VDC - 4A/2A - Wire Lead
View Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Micro Switch™ - Sealed Aero Switches - Corrosion Resistant - 2 x SPDT - 28 VDC - 4A/2A - Wire Lead
Search Keywords: 21CH96
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:21CH9-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:25.4 x 25.4 x 70.13 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is 21CH9-6 RoHS compliant?
Yes, 21CH9-6 is RoHS compliant.
What is the lead time for 21CH9-6?
The standard lead time for 21CH9-6 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
MOQ for out of Stock Qty:
3
24 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$1,573.64
3
$1,565.98
5
$1,562.06
8
$1,558.15
10 +
$1,554.26
Click for Quote
Log in
to unlock special pricing