- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 21CH51-6
Honeywell
21CH51-6
The 21CH51-6 is an enclosed switch featuring a 2x SPDT contact arrangement and a roller plunger actuator.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 21CH51-6 is an enclosed switch featuring a 2x SPDT contact arrangement and a roller plunger actuator.
Search Keywords: 21CH516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:21CH51-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:26.69 N
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
Frequently Asked Questions
Is 21CH51-6 RoHS compliant?
Yes, 21CH51-6 is RoHS compliant.
What is the lead time for 21CH51-6?
The standard lead time for 21CH51-6 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
3
$2,731.44
5
$1,729.91
8
$1,115.34
10 +
$1,093.03
Click for Quote
Log in
to unlock special pricing