- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 2172CX14C
Description
+
Switch Limit SPDT Side Rotary Conduit 1A 125VAC Rotary Screw Mount
Search Keywords: 2172CX14C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2172CX14C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85371090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Explosion Proof
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Operating Force:N/A
-
Dimension:101.6 x 167.3 x 101.6 mm
-
Maximum Current Rating:1@125VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$2,313.39
3
$2,193.22
5 +
$1,381.73
Click for Quote
Log in
to unlock special pricing