- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 212FW10-R
Description
+
Proximity Sensor Environmental NO Current Sinking 1.14cm 18V to 32VDC 3-Pin
Product Highlights:
- Hall effect, magnetic field sensitive
- High frequency switching
- Small housing
- High level of electronics protection
- Leadwire or connector termination
- Factory mutual certified for Class 1, Division 2, Groups A,B,C,D.
Search Keywords: 212FW10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:212FW10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85437000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Environmental
-
Sensing Distance:11.4 mm
-
Mounting:Panel
-
Output Type:Current Sinking
-
Dimension:N/A
-
Response Frequency:1500 Hz
-
Operating Temperature:-54 to 100 °C
-
Terminal Type:Connector
-
Typical Operating Supply Voltage:24 V
-
Switching Mode:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
4
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$2,744.33
4
$2,717.16
8
$2,690.26
12
$2,663.62
15 +
$2,649.81
Click for Quote
Log in
to unlock special pricing