- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor Accessories ›
- 20PCWHRC
Honeywell
20PCWHRC
Honeywell Miniature Low Pressure Flow-Through Sensors: Accessory, Wire Harness, 21,6 x 12,7 mm [0.85 x 0.50 in] Color-Coded 4 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 20PCWHRC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 90262020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |