- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Motors Other ›
- 208LS1-4
Honeywell
208LS1-4
Limit Switch, Spdt-Db, 6A, 120V Rohs Compliant: Yes |Honeywell 208LS1-4
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 208LS1-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
-
This product is discontinued, but still in stock.