- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 201LS56
Honeywell
201LS56
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 480VAC Rotary Conduit Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 10A 480VAC Rotary Conduit Automotive
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords: 201LS56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:201LS56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Side Rotary
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 13
-
Body Orientation:Right Angle
Frequently Asked Questions
Is 201LS56 RoHS compliant?
Yes, 201LS56 is RoHS compliant.
What is the lead time for 201LS56?
The standard lead time for 201LS56 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
3
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$401.88
3
$396.98
5
$395.98
8
$394.99
10 +
$394.01
Click for Quote
Log in
to unlock special pricing