Image is representational - see mfr. specs

201LS47

Honeywell

Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount Rotary Conduit Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount Rotary Conduit Automotive
Product Highlights:
  • Mode of operation is field adjustable
  • NEMA 1, 3, 4, 6, and 13
  • Wide choice of heads and actuators
  • Variety of operating characteristics
  • Captive screws
  • UL and CSA approved parts available
Potential Applications:
  • Machine tools
  • Conveyors
  • Material handling
  • Metal fabrication equipment
  • Lift trucks
Search Keywords: 201LS47
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    201LS47
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Enclosed
  • Actuator Style:
    Side Rotary with Adjustable Rod
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Operating Force:
    N/A
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Conduit
  • NEMA Standard as Enclosure Rating:
    1, 3, 4, 6, 13
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
14 Weeks can ship 9/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$839.90
3
$813.38
5 +
$803.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!