- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 201LS18
Description
+
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.8A 550VDC 13.34N Rotary Screw Mount
Search Keywords: 201LS18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:201LS18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Side Rotary with Roller Lever
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:13.34 N
-
Dimension:48.77 x 91.82 x 148.41 mm
-
Maximum Current Rating:0.8@115VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$815.52
3
$792.69
5 +
$546.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments