Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

201LS10

MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Plug-in Body Style, Side Rotary, Adjus ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Plug-in Body Style, Side Rotary, Adjustable Aluminum Rod Actuator, Ø 3,2 mm x 200 mm [0.13 in x 7.9 in], 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, Plug-in, Less Base, Requires 18PA1 Terminal Block (0.5 in - 14 NPT) Ordered Separately, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13
Product Highlights:
  • Mode of operation is field adjustable
  • NEMA 1, 3, 4, 6, and 13
  • Wide choice of heads and actuators
  • Variety of operating characteristics
  • Captive screws
  • UL and CSA approved parts available
Potential Applications:
  • Machine tools
  • Conveyors
  • Material handling
  • Metal fabrication equipment
  • Lift trucks
Search Keywords: 201LS10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 201LS10
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Enclosed
Actuator Style: Side Rotary with Adjustable Rod
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Maximum Current Rating: 0.8@115VAC A
Terminal Type: Conduit
NEMA Standard as Enclosure Rating: 1, 3, 4, 6, 13
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 201LS10 RoHS compliant?
Yes, 201LS10 is RoHS compliant.
What is the lead time for 201LS10?
The standard lead time for 201LS10 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for out of Stock Qty:
3
11 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$782.49
3
$778.67
5
$776.73
8
$774.78
10 +
$772.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!