- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 201EN9-RB
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Panel Mount 4A 28VDC 44.48N Linear Connector
Search Keywords: 201EN9RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:201EN9-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:44.48 N
-
Dimension:25.4 x 25.4 x 100.97 mm
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
3
$4,077.34
5
$2,499.01
8
$1,594.76
10 +
$1,562.87
Click for Quote
Log in
to unlock special pricing