- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 201EN1-1
Honeywell
201EN1-1
Limit Switch - DPDT - N.O./N.C. - 4A 28VDC - Plunger Actuator - Linear - Sealed - Wire Lead - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 201EN1-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365019 |
| COO: | US |
| ECCN: | 0A606.x |
Supplier's Standard Package:
|
1 |