Image is representational - see mfr. specs

200SF1D502

Honeywell

Honeywell MKII Series Precision Potentiometer, Conductive Plastic Element, Standard Bushing, Turret Terminals, Linearity 0.15 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Honeywell MKII Series Precision Potentiometer, Conductive Plastic Element, Standard Bushing, Turret Terminals, Linearity 0.15 %, 1 W Power Rating, 5 kOhm Resistance Value, 30 Million Cycles, Shaft Diameter 6,35 mm [0.25 in], Diameter 50,8 mm [2.00 in], Operating Temperature -65 oC to 125 oC [-85 oC to 257 oC].
Product Highlights:
  • Linearity (Accuracy) 0.5 % or less
  • 10 Million to 20 Million Lifecycles
  • Servo and Bushing Mounting
  • Custom Electrical Travels
Search Keywords: 200SF1D502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    200SF1D502
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85334010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Servo Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    1 W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    31.75 x 50.8 mm
  • Operating Temperature:
    -65 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112
Ships today, if you order in
32 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13,114.14
3
$13,081.35
5
$8,017.61
8
$5,116.49
10 +
$5,014.17
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!