- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 2001EN621
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Double Throw (SPDT), 1 A Resistive at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Ball Bearing Plunger Actuator, 81 mm [3.2 in] Plunger and Bushing Length, (3) 1016 mm [40 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Cadmium-Plated Bushing and Hex Nut, FAA-PMA Approved
Search Keywords: 2001EN621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:2001EN621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:1@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3
$3,239.07
5
$1,985.23
8
$1,266.89
10 +
$1,241.55
Click for Quote
Log in
to unlock special pricing